The RL-1160-220 is a general purpose inductor from Renco Electronics with a nominal inductance of 220uH and a tolerance of 10%. It operates within a temperature range of -55 to 130 degrees Celsius. The inductor is a radial type with a package size of 9.53mm in length, 3.81mm in width, and 7.62mm in height. It is not shielded and is designed for RF inductor applications. The inductor has a DC resistance of 2.185 ohms and a quality factor of at least 63 at the nominal inductance. It is part of the RL-1160 series from Renco Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 7.62 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.185 |
| Rated Current-Max | 0.087 |
| Test Frequency | 0.79 |
| Manufacturer Series | RL-1160 |
| Quality Factor-Min (at L-nom) | 63 |
| Series | RL-1160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |