Inductor Power Wirewound 270uH 15% 10KHz Air 4A 251mOhm DCR RDL
Renco Electronics RL-1238-270 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 270uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.251Ohm |
| Lead Style | Radial |
| Height | 23.88(Typ)mm |
| Product Diameter | 44.45(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.