Inductor Power Wirewound 3.3uH 20% 10KHz Air 8A 12mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 0.012Ohm |
| Lead Style | Radial |
| Height | 23.88(Typ)mm |
| Product Diameter | 44.45(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |