The RL-1238-3900 is a general purpose inductor from Renco Electronics with a nominal inductance of 3900uH and a tolerance of 15%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is rated for a maximum current of 1.3A and has a DC resistance of 2.8 ohms. It is available in a through-hole package with radial terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.8 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1238 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |