Power Line Choke Wirewound 1uH 20% 10KHz 9A 3mOhm DCR RDL
Renco Electronics RL-1256-1-1.0 technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 87A |
| Max DC Resistance | 0.003Ohm |
| Lead Style | Radial |
| Height | 21.59mm |
| Product Diameter | 16.76mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1256-1-1.0 to view detailed technical specifications.
No datasheet is available for this part.