The RL-1256-5-3900 is a power line choke from Renco Electronics. It features a wirewound technology and a nominal inductance of 3900 microhenries with a tolerance of 10%. The inductor is designed to operate within a temperature range of -40 to 130 degrees Celsius. It has a maximum DC current rating of 4 amps and a maximum saturation current of 3 amps. The component has a radial lead style and measures 38.1mm in height with a product diameter of 40.64mm.
Renco Electronics RL-1256-5-3900 technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.699Ohm |
| Lead Style | Radial |
| Height | 38.1mm |
| Product Diameter | 40.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1256-5-3900 to view detailed technical specifications.
No datasheet is available for this part.