The RL-1256-8-56000 is a wirewound power line choke with an inductance of 56uH and a tolerance of 10%. It has a maximum DC current rating of 2.1A and a maximum saturation current of 2.2A. The choke has a maximum DC resistance of 3.1 ohms and is available in a radial lead style. The component has a height of 66.04mm and a product diameter of 60.96mm. It operates over a temperature range of -40 to 130 degrees Celsius.
Renco Electronics RL-1256-8-56000 technical specifications.
| Type | Power Line Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 3.104Ohm |
| Lead Style | Radial |
| Height | 66.04mm |
| Product Diameter | 60.96mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.