Renco Electronics RL-1281-950 technical specifications.
| Type | Rod Choke |
| Technology | Wirewound |
| Tolerance | 15% |
| Inductance Test Frequency | 10KHz |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1281-950 to view detailed technical specifications.
No datasheet is available for this part.