The RL-1293-10 is a high frequency wirewound inductor with a tolerance of 10% and an inductance of 10uH. It has a maximum DC current rating of 4A and a maximum saturation current of 5.2A. The inductor has a maximum DC resistance of 0.017 ohms and is designed for use in through-hole applications. It operates over a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.2A |
| Max DC Resistance | 0.017Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |