The RL-1293-100000 is a general purpose inductor designed for high voltage applications. It features a nominal inductance of 100,000 uH and a maximum rated current of 0.065A. The inductor is constructed with a non-shielded design and has a DC resistance of 89.7. It is suitable for use in through-hole mounting configurations and operates within a temperature range of -55 to 130 degrees Celsius.
Renco Electronics RL-1293-100000 technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH VOLTAGE CHOKE |
| DC Resistance | 89.7 |
| Rated Current-Max | 0.065 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1292 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.