The RL-1294-33 is a general purpose inductor with a nominal inductance of 33uH and a tolerance of 10%. It is designed for high voltage choke applications and has a maximum operating temperature of 130 degrees Celsius. The inductor is available in an axial through-hole package and is not shielded. It has a DC resistance of 0.075 ohms and a maximum rated current of 1.008 amps.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH VOLTAGE CHOKE |
| DC Resistance | 0.075 |
| Rated Current-Max | 1.008 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-1292 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |