Common Mode Chokes Dual 100uH 1kHz 15A 7mOhm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renco Electronics RL-1328-15-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 50.8 |
| Length | 61.11 |
| Manufacturer Series | RL-1328 |
| Height | 31.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-1328-15-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.