The RL-1328-15-120 is a dual common mode choke from Renco Electronics. It features a maximum DC current of 15A and a maximum DC resistance of 7mΩ. The device can withstand a voltage of up to 2.5kVAC and operates over a temperature range of -55°C to 130°C. The RL-1328-15-120 is designed for through hole mounting and has a product length of 61.11mm, product depth of 50.8mm, and a height of 31.75mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 120uH |
| Leakage Inductance | 12u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 7mOhm |
| Withstand Voltage | 2.5kVAC |
| Mounting | Through Hole |
| Product Length | 61.11mm |
| Product Depth | 50.8mm |
| Height | 31.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |