The RL-1328-15-1200 is a dual common mode choke from Renco Electronics, designed for power and signal line applications. It features a maximum DC current rating of 15A and a maximum DC resistance of 0.018 ohms. The choke can withstand a voltage of up to 2.5kVAC and operates within a temperature range of -55°C to 130°C. The device is mounted through a hole and measures 61.11mm in length, 50.8mm in depth, and 31.75mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1200uH |
| Leakage Inductance | 93u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.018Ohm |
| Withstand Voltage | 2.5kVAC |
| Mounting | Through Hole |
| Product Length | 61.11mm |
| Product Depth | 50.8mm |
| Height | 31.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |