Common Mode Chokes Dual 220uH 1kHz 15A 7mOhm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Width | 50.8 |
| Length | 61.11 |
| Manufacturer Series | RL-1328 |
| Height | 31.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |