The RL-1328-3-22000 is a dual common mode choke from Renco Electronics with a mounting type of through hole. It has a product length of 61.11mm, depth of 50.8mm, and height of 31.75mm. The inductance is 22000uH with a maximum leakage inductance of 1.73mH at a test frequency of 1kHz. It can withstand a maximum DC current of 3A and has a maximum DC resistance of 0.315 ohms. The device can operate at temperatures between -55°C and 130°C.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 31.75 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 22000uH |
| Leakage Inductance | 1.73m(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.315Ohm |
| Withstand Voltage | 2.5kVAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |