This dual common mode choke from Renco Electronics features a mounting type of through hole and a maximum operating temperature of 130 degrees Celsius. The device has a minimum operating temperature of -55 degrees Celsius and a withstand voltage of 2.5kVAC. It is designed for use in power and signal line applications and has a maximum DC current of 3A.
Renco Electronics RL-1328-3-8200 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 31.75 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 8200uH |
| Leakage Inductance | 688u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.144Ohm |
| Withstand Voltage | 2.5kVAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1328-3-8200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.