This dual common mode choke from Renco Electronics is designed for power and signal line applications. It features a through hole package with a maximum operating temperature of 130C and a minimum operating temperature of -55C. The choke has a maximum DC current rating of 5A and a maximum DC resistance of 0.014 ohms. It also has a withstand voltage of 2.5kVAC and a leakage inductance of 24uH maximum at 1kHz test frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renco Electronics RL-1328-5-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 31.75 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 180uH |
| Leakage Inductance | 24u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.014Ohm |
| Withstand Voltage | 2.5kVAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1328-5-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.