The RL-1329-2-150 is a dual common mode choke from Renco Electronics, designed for power and signal line applications. It features a through hole package with a maximum operating temperature range of -55°C to 130°C. The choke has a maximum DC current rating of 2A and a maximum DC resistance of 0.031 ohms. It also has a withstand voltage of 2.5kVAC and a leakage inductance of 20uH maximum. The RL-1329-2-150 is suitable for use in a variety of applications, including those requiring high-frequency filtering and noise reduction.
Renco Electronics RL-1329-2-150 technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 42.16 |
| Product Depth (mm) | 35.48 |
| Product Height (mm) | 18.24 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 150uH |
| Leakage Inductance | 20u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.031Ohm |
| Withstand Voltage | 2.5kVAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Cage Code | 14778 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-1329-2-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.