Power Line Choke Wirewound 68uH 10% 10KHz 4.8A 53mOhm DCR RDL
Renco Electronics RL-1956 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.