Power Line Choke Wirewound 220uH 10% 10KHz 5.5A 80mOhm DCR RDL
Renco Electronics RL-1963 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.