This general purpose inductor from Renco Electronics features a nominal inductance of 10uH, a maximum rated current of 15A, and a DC resistance of 0.01 ohms. It has a radial terminal placement and is designed for high current applications. The inductor is not shielded and has a self resonance frequency of 20 Hz when tested at 0.001 Hz. It is part of the RL-2226 series from Renco Electronics.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 15 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | RL-2226 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |