Renco Electronics RL-3430 technical specifications.
| Max Operating Temperature | 105 |
| Width | 9.906 |
| Length | 17.02 |
| Manufacturer Series | RL-3430 |
| Height | 20.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-3430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.