Inductor Power Wirewound 1.15mH 10KHz 500mA 2.4Ohm DCR RDL
Renco Electronics RL-3750-1000 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 18.034 |
| Package Width | 12.954 |
| Package Height | 19.812 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.01 |
| Manufacturer Series | RL-3750 |
| Series | RL-3750 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.