Power Line Choke Wirewound 330uH 10% 10KHz 700mA 665mOhm DCR AXL
Renco Electronics RL-3901 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.