Power Choke Wirewound 8.2mH 10% 10KHz 95mA 16.55Ohm DCR RDL
Renco Electronics RL-5480-3-8200 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.095A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 16.55Ohm |
| Minimum Self Resonant Frequency | 0.521M(Typ)Hz |
| Lead Style | Radial |
| Height | 11.43mm |
| Product Diameter | 9.53mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5480-3-8200 to view detailed technical specifications.
No datasheet is available for this part.