The RL-5480-4-12 is a wirewound power choke with an inductance of 12uH and a tolerance of 10%. It has a maximum DC current rating of 2.6A and a maximum saturation current of 7.9A. The choke's maximum DC resistance is 0.036 ohms and its minimum self-resonant frequency is 15MHz. The part is available in a radial lead style with a height of 18.03mm and a product diameter of 12.2mm. It operates over a temperature range of -40 to 130°C.
Renco Electronics RL-5480-4-12 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.036Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Lead Style | Radial |
| Height | 18.03mm |
| Product Diameter | 12.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.