The RL-5480-5-18000 is a wirewound power choke with an inductance of 18000uH and a tolerance of 10%. It has a maximum DC current of 0.25A and a maximum saturation current of 0.145A. The choke's maximum DC resistance is 10.2 ohms, and its minimum self-resonant frequency is 263 kHz. It is designed for through-hole mounting and has a radial lead style. The operating temperature range is -40 to 130°C.
Renco Electronics RL-5480-5-18000 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.145A |
| Max DC Resistance | 10.2Ohm |
| Minimum Self Resonant Frequency | 0.263M(Typ)Hz |
| Lead Style | Radial |
| Height | 17.78mm |
| Product Diameter | 15.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-5480-5-18000 to view detailed technical specifications.
No datasheet is available for this part.