The RL-6600-1-220 is a general purpose inductor from Renco Electronics. It features a nominal inductance of 220uH and a tolerance of 10%. This inductor is designed for power inductor applications and has a maximum rated current of 6A. It is available in a radial through-hole package.
Renco Electronics RL-6600-1-220 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0833 |
| Rated Current-Max | 6 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-6600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-6600-1-220 to view detailed technical specifications.
No datasheet is available for this part.