The RL-6600-1-3900 is a general purpose inductor from Renco Electronics with a nominal inductance of 3900uH and a DC resistance of 1.38 ohms. It is designed for power inductor applications and has a maximum rated current of 1.4A. The inductor is available in a radial through-hole package with a tolerance of 10%. It is not shielded and is part of the RL-6600 series from Renco Electronics.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.38 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | RL-6600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |