The RL-7485-2-7R0Y is a shielded wirewound inductor from Renco Electronics. It has a type of power inductor with a ferrite core material and a tolerance of 30%. The inductor's inductance is 7uH, and it can handle a maximum DC current of 4.3A and a maximum saturation current of 4.8A. The inductor's DC resistance is 0.027 ohms. It measures 10.6mm in length, 4mm in height, and 10.3mm in depth. The operating temperature range is from -40 to 130 degrees Celsius.
Renco Electronics RL-7485-2-7R0Y technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 4.8A |
| Max DC Resistance | 0.027Ohm |
| Product Length | 10.6mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.