The RL-7500-1-331M is a shielded wirewound inductor from Renco Electronics. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 0.5A and a maximum DC resistance of 0.98 ohms. It measures 12.8mm in length, 4.6mm in height, and 12.8mm in depth. The RL-7500-1-331M operates over a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Renco Electronics RL-7500-1-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.98Ohm |
| Product Length | 12.8mm |
| Height | 4.6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.