The RL-7500-1-4R7M is a surface mount fixed inductor with a nominal inductance of 4.7uH and a maximum rated current of 5.7A. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor operates over a temperature range of -25 to 85 degrees Celsius. It is designed for use as a power inductor in various applications.
Renco Electronics RL-7500-1-4R7M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | RL-7500-1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-7500-1-4R7M to view detailed technical specifications.
No datasheet is available for this part.