The RL-7500-2-331M is a shielded ferrite wirewound inductor from Renco Electronics. It has an inductance of 330uH with a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 0.68A and has a maximum DC resistance of 0.51R. It measures 12.8mm in length, 6mm in height, and 12.8mm in depth. The operating temperature range is -40 to 130°C.
Checking distributor stock and pricing after the page loads.
Renco Electronics RL-7500-2-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.68A |
| Maximum Saturation Current | 0.68A |
| Max DC Resistance | 0.51Ohm |
| Product Length | 12.8mm |
| Height | 6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.