The RL-7500-4-331M is a shielded wirewound ferrite inductor with a nominal inductance of 330 microhenries and a tolerance of 20%. It can handle a maximum DC current of 1.45 amps and has a maximum DC resistance of 0.34 ohms. The inductor is designed for surface mount applications and has a product length, height, and depth of 12.8mm, 10mm, and 12.8mm respectively. It operates within a temperature range of -40°C to 130°C.
Checking distributor stock and pricing after the page loads.
Renco Electronics RL-7500-4-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.34Ohm |
| Product Length | 12.8mm |
| Height | 10mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.