The RL-8000-3-4R7M is a 2-terminal general purpose inductor from Renco Electronics. It has a nominal inductance of 4.7uH and a tolerance of 20%. The inductor is rated for a maximum current of 2.7A and has a DC resistance of 0.0574. It is suitable for use in power inductor applications and is not shielded. The RL-8000-3-4R7M has a self-resonance frequency of 30kHz and is rated for operation between -40°C and 85°C.
Renco Electronics RL-8000-3-4R7M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0574 |
| Rated Current-Max | 2.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renco Electronics RL-8000-3-4R7M to view detailed technical specifications.
No datasheet is available for this part.