Inductor Power Wirewound 330uH 20% 10KHz 1.4A 0.37Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Renco Electronics RL-8600-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.37Ohm |
| Product Length | 18.7mm |
| Height | 11.5mm |
| Product Depth | 15.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.