Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 25A 0.0055Ohm DCR T/R
Renco Electronics RL-9580-7-7.0-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25A |
| Maximum Saturation Current | 41A |
| Max DC Resistance | 0.0055Ohm |
| Product Length | 17.5mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-9580-7-7.0-4R7M to view detailed technical specifications.
No datasheet is available for this part.