The RL-9580-7-7.0-5R6M is a shielded wirewound inductor with an inductance of 5.6uH and a tolerance of 20%. It operates within a frequency range of 100KHz and can handle a maximum DC current of 21A. The inductor has a maximum DC resistance of 0.00705 ohms and measures 17.5mm in length, 7mm in height, and 17.2mm in depth. It is designed to operate within a temperature range of -40C to 130C.
Renco Electronics RL-9580-7-7.0-5R6M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.00705Ohm |
| Product Length | 17.5mm |
| Height | 7mm |
| Product Depth | 17.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renco Electronics RL-9580-7-7.0-5R6M to view detailed technical specifications.
No datasheet is available for this part.