Interface Circuit, 1-Trnsvr, CMOS, PQCC56
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.16 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |