Renesas 1893Y-10LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.16 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.