
1-channel Ethernet PHY supporting 10/100 Mbps data rates. Features a 40-pin QFN package with a 6mm x 6mm footprint, designed for surface mount applications. Operates with a 3.3V analog power supply, with a voltage range of 3.14V to 3.47V. Supports 10BASE-T and 100BASE-TX standards. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Renesas 1894-40KLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 1894-40KLFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.14V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.47V |
| Maximum Supply Current | 160mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 1894-40KLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.