
1-Channel Ethernet PHY, supporting 10/100 Mbps data rates and 10BASE-T, 100BASE-T, 100BASE-TX, IEEE 802.3, and IEEE 802.3u standards. Features integrated CDR and operates from a 3.14V to 3.47V analog power supply, with a typical voltage of 3.3V. This surface-mount component utilizes a 32-pin Quad Flat No Lead (QFN) package measuring 5x5x0.95mm, designed for non-lead-frame SMT applications. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Renesas 1894K-32LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 1894K-32LFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-T|100BASE-TX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | Yes |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.14V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Overhead Octet Support | No |
| Max Operating Supply Voltage | 3.47V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 1894K-32LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.