This is a unidirectional silicon zener diode with a nominal reference voltage of 12V and a maximum voltage tolerance of 5%. It has a dynamic impedance of 9 ohms and a maximum operating temperature of 200°C. The diode is packaged in a round glass DO-41 case with a tin terminal finish and an axial terminal position.
Renesas 1N4742A technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 9R |
| JEDEC-95 Code | DO-41 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 12V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.