The 1S2837-T1B-A is a dual general purpose rectifier diode from Renesas. It features a maximum output current of 100mA and a reverse recovery time of 0.003us. The diode is packaged in a small outline rectangular shape with a plastic body and gull wing terminals. It is designed for surface mount applications and is available in a 2-pin R-PDSO-G3 package.
Renesas 1S2837-T1B-A technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Output Current | 100mA |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas 1S2837-T1B-A to view detailed technical specifications.
No datasheet is available for this part.