Sign in to ask questions about the Renesas 1SS119-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 1SS119-E technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Output Current | 150mA |
| Max Power Dissipation | 250mW |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.0035us |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 1SS119-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.