High-reliability silicon mixer diode with a maximum capacitance of 1.5pF and a maximum forward voltage of 1V. This axial-lead, glass-encapsulated diode features a round, long form package with isolated case connection and copper terminals. Designed for RF applications, it operates up to 100°C and is RoHS compliant.
Renesas 1SS198 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Capacitance-Max | 1.5pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| Forward Voltage-Max (VF) | 1V |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e2 |
| Max Operating Temperature | 100°C |
| Max Output Current | 30A |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 10V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | SCHOTTKY |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 1SS198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.