Checking distributor stock and pricing after the page loads.
Renesas 1SS86 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Case Connection | Isolated |
| Diode Capacitance-Max | 0.85pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| Frequency Band | ULTRA HIGH FREQUENCY |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
No datasheet is available for this part.