The 2305A-1DCG8 is a commercial grade PLL based clock driver from Renesas. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a supply voltage of 3.3 to 3.6 volts and features a propagation delay of 0.35 nanoseconds. The 2305A-1DCG8 is available in an SOIC-8 package.
Renesas 2305A-1DCG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.937 |
| Length | 4.9276 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.