The 2305A-1DCGI8 is a PLL-based clock driver from Renesas, housed in an SOIC-8 package. It operates within a temperature range of -40°C to 85°C and accepts supply voltages between 3.3V and 3.6V. This device features a propagation delay of 0.35ns and a maximum output current of 8μA. It is designed for use in industrial applications and is part of the 2305 family of clock and timing ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.937 |
| Length | 4.9276 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |